Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 12 → 24 V dc

Subtotal (1 unit)*

$103.07

(exc. GST)

$113.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.07

*price indicative

RS Stock No.:
198-374
Distrelec Article No.:
303-04-254
Mfr. Part No.:
XS512B1NAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP69K

Length

35mm

Mounting Type

Flush Mount

Housing Material

Nickel Plated Brass

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Series

Osiprox

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Frequency

5 kHz

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
ID

Telemecanique Inductive Proximity Sensors OsiSense XS - M12.


Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Single (XS512) and double (XS612) nominal detection range.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • DC, AC or AC/DC versions (available to be installed as a limit switch).

  • High switching frequency.

  • Output via 2 m cable or M12 and 1/2 x 20 UNF connector (4 cts.).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway.

  • Mobile equipment.

  • Lists and escalators.

  • Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools.

  • Packaging.

  • Food and beverage.

  • Robotics.

Related links