BALLUFF Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$181.11

(exc. GST)

$199.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.11

*price indicative

RS Stock No.:
124-3772
Mfr. Part No.:
BES R04KC-PSC15B-EP00,13-GS49
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Width

8mm

Housing Material

Glass Filled Nylon

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Switching Frequency

2.5kHz

Depth

4.7mm

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Standards Met

CE, cULus, IEC 60947-5-2

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

BES Non Threaded Inductive Sensors


Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Related links