BALLUFF Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 494-6764
- Mfr. Part No.:
- BES R05KB-PSC40B-S49A
- Brand:
- BALLUFF
Bulk discount available
Subtotal (1 unit)*
$207.81
(exc. GST)
$228.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $207.81 |
| 5 + | $203.36 |
*price indicative
- RS Stock No.:
- 494-6764
- Mfr. Part No.:
- BES R05KB-PSC40B-S49A
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Polyamide | |
| Width | 26mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 400Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 400 Hz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 12mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Polyamide | ||
Width 26mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 400Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 400 Hz | ||
Short Circuit Overload Protection Yes | ||
Depth 12mm | ||
Maximum Operating Temperature +70°C | ||
BES R05 - inductive midi-sensor
Compact design
Increased switching distance
Chamfered plug outlet
LED status display
Increased switching distance
Chamfered plug outlet
LED status display
Approvals
CE, UL
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
Related links
- BALLUFF Inductive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
