BALLUFF Inductive Block Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 124-3778
- Mfr. Part No.:
- BES R04MC-PSC20B-EP00,2-GS49-107
- Brand:
- BALLUFF
Subtotal (1 unit)*
$292.61
(exc. GST)
$321.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.61 |
*price indicative
- RS Stock No.:
- 124-3778
- Mfr. Part No.:
- BES R04MC-PSC20B-EP00,2-GS49-107
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 6mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, cULus, IEC 60947-5-2 | |
| Shielding | Unshielded | |
| Depth | 4.7mm | |
| Switching Current | 150 mA | |
| Switching Frequency | 3 kHz | |
| Maximum Switching Frequency | 3kHz | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 6mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, cULus, IEC 60947-5-2 | ||
Shielding Unshielded | ||
Depth 4.7mm | ||
Switching Current 150 mA | ||
Switching Frequency 3 kHz | ||
Maximum Switching Frequency 3kHz | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
BES Non Threaded Inductive Sensors
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Flush shielded or non-flush unshielded
3 wire DC configuration
Related links
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 9.6 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
