BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 10 → 36 V dc

Subtotal (1 unit)*

$135.39

(exc. GST)

$148.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.39

*price indicative

RS Stock No.:
124-3759
Mfr. Part No.:
BES M18MG-GSC70B-BP00,3-GS04
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

46mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Reverse Polarity Protection

Yes

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Maximum Operating Temperature

+70°C

Switching Frequency

600 Hz

Switching Current

100 mA

Maximum Switching Frequency

600Hz

COO (Country of Origin):
HU

BES 3 / 4Wire M18 Inductive Proximity Sensor


This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Related links