Festo Proximity Proximity Sensor NO, 30 V
- RS Stock No.:
- 652-046
- Mfr. Part No.:
- SMT-10M-NS-24V-E-2,5-L-OE
- Brand:
- Festo
N
Subtotal (1 unit)*
$88.11
(exc. GST)
$96.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.11 |
*price indicative
- RS Stock No.:
- 652-046
- Mfr. Part No.:
- SMT-10M-NS-24V-E-2,5-L-OE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Proximity | |
| Output Function | NO | |
| Connection Type | Cable | |
| Cable Length | 2.5m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Proximity | ||
Output Function NO | ||
Connection Type Cable | ||
Cable Length 2.5m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- BG
The Festo Proximity sensor is engineered for precise position detection in various applications. Designed for C-slot mounting, this sensor is compliant with EN 60947-5-2 standards and showcases a robust construction with high-alloy stainless steel housing. Its magneto-resistive measuring principle ensures exceptional accuracy with a repetition accuracy of 0.2 mm. The sensor operates effectively within a temperature range of -40 °C to 70 °C, making it suitable for a variety of industrial environments. Additionally, it features dual degree protection (IP65 and IP68), ensuring durability and reliability even in challenging conditions.
Conforms to EN 60947 5 2 standards for enhanced reliability
Switching output is NPN providing compatible integration with various systems
Maximum switching frequency of 130 Hz for swift response times
Includes overload protection which ensuring safe operation under heavy loads
Yellow LED indicates the switching status for user friendly operation
RoHS compliant materials ensure environmental safety
Installation is straightforward with screw clamp mounting options
Effective for energy chains and robot applications due to its bending strength
Switching output is NPN providing compatible integration with various systems
Maximum switching frequency of 130 Hz for swift response times
Includes overload protection which ensuring safe operation under heavy loads
Yellow LED indicates the switching status for user friendly operation
RoHS compliant materials ensure environmental safety
Installation is straightforward with screw clamp mounting options
Effective for energy chains and robot applications due to its bending strength
Related links
- Festo Proximity Sensor Pneumatic Position Detector IP68 NO Operation with LED indicator,
- Festo Proximity Sensor, 5 → 30V
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551373
- Festo Proximity Sensor IP68, 24V
- Festo Proximity Sensor IP68, 5 → 30V
- Festo Proximity Sensor Pneumatic Position Detector IP68 NPN Operation with LED indicator,
- Festo Proximity Sensor Pneumatic Position Detector IP68 NPN Operation with LED indicator, 8065028
- Festo Proximity Sensor Pneumatic Position Detector IP68 NPN Operation with LED indicator,
