Festo 3-Wire, Cable, 3-Pin, Plug M8X1, Cable with Plug Pneumatic Position Detector, IP68, IP65 30V dc, SM LED Indicator,

Subtotal (1 unit)*

$115.16

(exc. GST)

$126.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.16

*price indicative

RS Stock No.:
175-2265
Mfr. Part No.:
SMT-10G-NS-24V-E-2,5Q-OE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Position Detector

Output Function

NO, NC

Series

SM

Housing Material

Thermoplastic Polyurethane Elastomer, High Alloy Stainless Steel, Brass, Polyamide, Polypropylene, Nickel Plated Brass

LED Indicator

Yes

Voltage

30V dc

For Use With

Robot Applications, Energy Chains

IP Rating

IP68, IP65

Switching Action

NPN

Minimum Operating Temperature

-20°C

Measurement Principle

Proximity Sensor

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

CE, C-Tick-, EN 60947-5-2-, cULus listed (OL)-

Electrical Connection Type

3-Wire, Cable, 3-Pin, Plug M8X1, Cable with Plug

Model Number

8065030

RoHS Status: Exempt

COO (Country of Origin):
BG

Festo Pneumatic Position Detector


The Festo SMT-10G is a 3-wire NPN pneumatic position magnetoresistive proximity sensor, which is fully compatible with all Festo cylinders that have C slots and round cylinders with corresponding mounting kits. Specifically designed for a round slot, the detector is contactless. The SMT series provides a reliable sensing solution in a variety of switching options. Its sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning. Its lateral cable outlet comes with open-end connection.

Features and Benefits


• Heat and corrosion resistant design

• Oil resistant

• 2.5m cable length

• Wide range of mounting and connection options

• Operating temperature ranges between -20°C and 70°C

• Operating voltage ranges between 10VDC and 30VDC

• Maximum output current 100mA

Applications


• Food and packaging sector

• Energy chain and robots

• Medical equipment

• Automation industry

Certifications


• IP65 rated

• IP68 rated

• RCM Mark

• cULus listed (OL)

FESTO Proximity Sensors


Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.

Features and Benefits


  • Sturdy central mounting guarantees that the sensor is securely screwed into the slot

  • Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning

  • The proximity sensors are compatible with all Festo C-Slots

  • 24 V dc operating voltage

  • Switching outputs include PNP, NPN, and contacting

  • Applications and Uses


    All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy