Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68, 30V dc, NPN Operation, SMT-10M, with LED indicator,
- RS Stock No.:
- 175-2120
- Mfr. Part No.:
- SMT-10M-NS-24V-E-0,3-L-M8D
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$111.97
(exc. GST)
$123.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $111.97 |
- RS Stock No.:
- 175-2120
- Mfr. Part No.:
- SMT-10M-NS-24V-E-0,3-L-M8D
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pneumatic Position Detector, 30V DC Supply Voltage, 100mA Maximum Output Current - SMT-10M-NS-24V-E-0,3-L-M8D
Check what your equipment's getting up to with this pneumatic position detector from Festo. It's used to monitor the linear position of a piston in your setup, ensuring reliable performance. As it features a magneto-resistive sensor, it can detect magnetic fields without the need for physical contact, reducing the risk of damage and interference. Thanks to its NPN operation, this unit detects the position or level of an object in lightning-quick time, delivering pinpoint accuracy. A yellow LED indicator allows for simple status monitoring at a glance.
Broad operating temperature range between -40°C and +70°C to cope with challenging environments
Fast switch-on time of less than 1.3ms boosts productivity
6.7g weight minimises load on your setup
M8 outlet port is widely compatible with standard equipment
Fast switch-on time of less than 1.3ms boosts productivity
6.7g weight minimises load on your setup
M8 outlet port is widely compatible with standard equipment
Applications
Industrial automation
Assembly lines
Robotics systems
Material handling
Assembly lines
Robotics systems
Material handling
Is this detector waterproof?
Yes, its IP68 rating indicates it can withstand submersion in water up to 1.5m deep for 30 minutes.
How robust is this detector?
This detector's PA-reinforced high alloy steel housing makes it a durable choice, as it's resistant to chemicals, corrosion and impact damage.
Specifications
Attribute | Value |
---|---|
Type | Proximity Sensor |
Supply Voltage | 30V dc |
Manufacturer Series | SMT-10M |
LED Indicator | Yes |
Operation | NPN |
Compatible With | Energy Chain, Robot |
IP Rating | IP65, IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Model Number p | 551379 |
Outlet Port - Tube Size | M8 |
Related links
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...
- Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68,...
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...
- Festo Proximity Sensor
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...
- Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68,...