Festo Proximity Proximity Sensor NO, 30 V

N

Subtotal (1 unit)*

$66.86

(exc. GST)

$73.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.86

*price indicative

RS Stock No.:
651-244
Mfr. Part No.:
SDBC-MSB-1L-PU-K-0.3-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Proximity

Output Function

NO

Connection Type

Cable with Plug

Cable Length

0.3m

Supply Voltage

30 V

COO (Country of Origin):
CN
The Festo Proximity sensor is engineered for precision in position detection within automated systems. Designed to operate effectively in varied industrial conditions, it utilises a magneto-resistive measuring principle to ensure high accuracy and repeatability. With an ambient temperature range of -20 °C to 70 °C, this sensor is robust and versatile, making it ideal for applications demanding stringent reliability. Its compact design allows for easy integration, and the product complies with EU directives on safety and environmental standards, reflecting festo's commitment to quality and compliance. Equipped with advanced features like TPR and IP67/IP68 ratings, this sensor stands out in performance and durability, ensuring a dependable solution for your operational needs.

Design specifically for C slot applications for seamless installation
Conforms to EN 60947 5 2 standard which ensuring compatibility and safety
Equipped with a yellow LED for clear switching status indication
Rated for a DC operational voltage of 24 V supporting broad application needs
Robust housing materials such as PC and high alloy stainless steel for enhanced durability
Flame protected and flame retardant cable compliant with UL Standard 758 for added safety
IP67 and IP68 rated providing superior protection against dust and water ingress
RoHS compliant materials promote environmentally friendly usage

Related links