ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$131.63

(exc. GST)

$144.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.63

*price indicative

RS Stock No.:
188-027
Mfr. Part No.:
IES235
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Shielding

Unshielded

Switching Current

100 mA

Series

IES

Switching Frequency

1.5 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor exemplifies cutting-edge sensor technology, designed for versatility in diverse applications. Offering increased sensing range, this innovative device caters perfectly to the needs of industrial settings, mobile environments, and lubrication tasks. Engineered with robust materials such as stainless steel, it ensures durability even in harsh conditions. With a compact threaded housing and flush mountable design, installation is seamless and efficient. The sensor’s operation is supported by a wide voltage range, making it adaptable to various electrical systems, while its impressive performance under extreme temperatures underscores its reliability.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links