Pepperl + Fuchs Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO+NC, 10 → 60 V dc
- RS Stock No.:
- 184-8797
- Mfr. Part No.:
- NBB20-L2-A2-V1-M
- Brand:
- Pepperl + Fuchs
Bulk discount available
Subtotal (1 unit)*
$250.09
(exc. GST)
$275.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 February 2026
- Plus 6 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $250.09 |
| 5 + | $240.09 |
*price indicative
- RS Stock No.:
- 184-8797
- Mfr. Part No.:
- NBB20-L2-A2-V1-M
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP69K | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | PA-GF35 | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 200Hz | |
| Depth | 67mm | |
| Switching Frequency | 200 Hz | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP69K | ||
Length 40mm | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material PA-GF35 | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 200Hz | ||
Depth 67mm | ||
Switching Frequency 200 Hz | ||
Short Circuit Overload Protection Yes | ||
Standards Met CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | ||
- COO (Country of Origin):
- ID
Sensor head bidirectional and rotatable
20 mm flush
Extended temperature range -40 ... +85 °C
4 LEDs indicator for 360° visibility
20 mm flush
Extended temperature range -40 ... +85 °C
4 LEDs indicator for 360° visibility
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 50 mm Detection 10 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC, 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
