Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 5 → 36 V dc

Subtotal (1 unit)*

$213.33

(exc. GST)

$234.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.33

*price indicative

RS Stock No.:
239-7451
Mfr. Part No.:
NBB2-12GM50-A2-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

64.5mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum DC Voltage

36V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Series

NBB

Switching Frequency

3.5 kHz

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

3.5kHz

Shielding

Shielded

COO (Country of Origin):
VN
The Pepperl + Fuchs Inductive analog output sensors are used to detect metal objects within specific operating ranges. This object distance is then translated into an analog output signal proportional to distance, making these sensors ideally suited for measuring and control applications. The Pepperl+Fuchs product offering includes operational detection ranges. Due to the low temperature deviation of our inductive analog sensor product, only 1/1000 of the final value per degree Celsius, the sensor remains reliable and accurate even under non-constant ambient conditions.

Maximum corrosion protection with white bronze coating
Modern design the green end cap with a clearly visible LED
Laser marking is easily legible and robust

Related links