Omron Proximity Barrel Proximity Sensor, M8, 2 mm Detection NC, 12 → 24 V dc
- RS Stock No.:
- 555-968
- Mfr. Part No.:
- E2EX2D2M3GOMS.1
- Brand:
- Omron
Subtotal (1 unit)*
$266.67
(exc. GST)
$293.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.67 |
*price indicative
- RS Stock No.:
- 555-968
- Mfr. Part No.:
- E2EX2D2M3GOMS.1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Body Style | Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Body Style Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Omron Inductive proximity sensor designed for detecting ferrous metals with high precision. It features a compact M8 cylindrical design making it ideal for space-constrained industrial environments. With its IP67, IP67G, and IP69K ratings, it ensures excellent resistance to water, oil, and harsh conditions.
Sensing distance of 2 mm for precise detection
Break contact output type for reliable operation
High frequency switching capability
Break contact output type for reliable operation
High frequency switching capability
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Proximity Barrel Proximity Sensor 3 mm Detection NO, 12 → 24 V dc
- Omron Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
