Telemecanique Sensors Capacitive Fixed Capacitive sensor, M12, 2 mm Detection, PNP NC, 24 V dc
- RS Stock No.:
- 439-839
- Mfr. Part No.:
- XT512B1PBL2
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$178.82
(exc. GST)
$196.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.82 |
*price indicative
- RS Stock No.:
- 439-839
- Mfr. Part No.:
- XT512B1PBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Body Style | Fixed | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Body Style Fixed | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- CN
Related links
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 8 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 5 mm Detection 240 V ac
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 5 mm Detection 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V dc
