Telemecanique Sensors Capacitive Fixed Capacitive sensor, M18, 5 mm Detection, 2-Wire NO, 240 V ac
- RS Stock No.:
- 439-840
- Mfr. Part No.:
- XT518B1FAL2
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$219.24
(exc. GST)
$241.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.24 |
*price indicative
- RS Stock No.:
- 439-840
- Mfr. Part No.:
- XT518B1FAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 5 mm | |
| Body Style | Fixed | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 240 V ac | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 5 mm | ||
Body Style Fixed | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 240 V ac | ||
- COO (Country of Origin):
- CN
Related links
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 5 mm Detection 240 V ac
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 8 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Fixed Capacitive sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V ac
