Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 40 mm Detection, 2-Wire 4-20 mA, 24 V dc

N

Subtotal (1 unit)*

$426.09

(exc. GST)

$468.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$426.09

*price indicative

RS Stock No.:
439-822
Mfr. Part No.:
XS9D111A2L10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Fixed

Analogue Switching Output Type

4-20 mA

Digital Switching Output Type

2-Wire

Cable Length

10m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links