Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 15 mm Detection, 2-Wire 4-20 mA, 24 V dc
- RS Stock No.:
- 439-419
- Mfr. Part No.:
- XS4P30AB9D2
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$298.83
(exc. GST)
$328.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.83 |
*price indicative
- RS Stock No.:
- 439-419
- Mfr. Part No.:
- XS4P30AB9D2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Analogue Switching Output Type | 4-20 mA | |
| Cable Length | 6m | |
| Connection Type | Remote Molex | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Analogue Switching Output Type 4-20 mA | ||
Cable Length 6m | ||
Connection Type Remote Molex | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire 4-20 mA, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire 4-20 mA, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 8 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
