Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 24 V dc

N

Subtotal (1 unit)*

$186.59

(exc. GST)

$205.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.59

*price indicative

RS Stock No.:
436-483
Mfr. Part No.:
XS2M30KP340D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Fixed

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links