Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 2 mm Detection, NPN NC, 24 V dc

N

Subtotal (1 unit)*

$79.70

(exc. GST)

$87.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.70

*price indicative

RS Stock No.:
436-764
Mfr. Part No.:
XS112BLNBM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links