Telemecanique Sensors Ultrasonic Proximity Sensor, M12
- RS Stock No.:
- 435-628
- Mfr. Part No.:
- XX2V3A1PGM12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$589.16
(exc. GST)
$648.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.16 |
*price indicative
- RS Stock No.:
- 435-628
- Mfr. Part No.:
- XX2V3A1PGM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 200 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Proximity Sensor
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Circular Proximity Sensor, 24 V
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.051 → 0.991 m Detection 12 →
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.051 → 0.508 m Detection 12 → 24
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.051 → 0.991 m Detection 12 →
