Telemecanique Sensors Ultrasonic Circular Proximity Sensor, 24 V
- RS Stock No.:
- 437-150
- Mfr. Part No.:
- XXZKITDM6
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$94.82
(exc. GST)
$104.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.82 |
*price indicative
- RS Stock No.:
- 437-150
- Mfr. Part No.:
- XXZKITDM6
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Connection Type | Male M12 | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
Connection Type Male M12 | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Circular Proximity Sensor
- Telemecanique Sensors Ultrasonic Circular Proximity Sensor PNP 4-20 mA NO/NC, 12
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.12 → 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0 → 0.6 m Detection, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.1 → 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 24 V dc
