Telemecanique Sensors Infrared Fixed Proximity Sensor, M18, 0.05 → 0.4 m Detection, PNP 4-20 mA, 24 V dc
- RS Stock No.:
- 435-539
- Mfr. Part No.:
- XU5M18AB20D
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$324.87
(exc. GST)
$357.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.87 |
*price indicative
- RS Stock No.:
- 435-539
- Mfr. Part No.:
- XU5M18AB20D
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Infrared | |
| Body Style | Fixed | |
| Detection Range | 0.05 → 0.4 m | |
| Digital Switching Output Type | PNP | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | Male M12 | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Infrared | ||
Body Style Fixed | ||
Detection Range 0.05 → 0.4 m | ||
Digital Switching Output Type PNP | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type Male M12 | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 8 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Proximity Sensor 2-Wire 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP 4-20 mA NO/NC, 12 → 24
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire 4-20 mA, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire 4-20 mA, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
