Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, 50 → 800 mm Detection 0-10 V, 15 → 30 V

Subtotal (1 unit)*

$485.71

(exc. GST)

$534.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.71

*price indicative

RS Stock No.:
397-854
Mfr. Part No.:
UB800-18GM40A-U-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Ultrasonic

Detection Range

50 → 800 mm

Body Style

Barrel

Analogue Switching Output Type

0-10 V

Connection Type

4 Pin

Supply Voltage

15 → 30 V

COO (Country of Origin):
SG
The Pepperl + Fuchs Ultrasonic sensor in a short 40 mm design for space-saving installation. Features analog output 0 to 10 V, adjustable measuring window, and function indicators visible from all directions.

Program input
Temperature compensation

Related links