Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, M12, 15 → 120 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 397-847
- Mfr. Part No.:
- UB120-12GM-E5-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$675.12
(exc. GST)
$742.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.12 |
*price indicative
- RS Stock No.:
- 397-847
- Mfr. Part No.:
- UB120-12GM-E5-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 15 → 120 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | 4 Pin | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 15 → 120 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type 4 Pin | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic sensor with an extremely narrow projection cone for precise detection. Features a switching output and a very small unusable area, ideal for tight installation spaces.
5 different output functions can be set
Short response time
Short response time
Related links
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 0-10 V, 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 200 mm Detection 4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor PNP NO/NC, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 15 → 30 V
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 50 → 800 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor 10 → 30 V dc
