Pepperl + Fuchs Ultrasonic Barrel Ultrasonic Sensor, M12, 15 → 200 mm Detection 0-10 V, 15 → 30 V

Subtotal (1 unit)*

$736.80

(exc. GST)

$810.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$736.80

*price indicative

RS Stock No.:
397-849
Mfr. Part No.:
UB200-12GM-U-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Barrel

Detection Range

15 → 200 mm

Analogue Switching Output Type

0-10 V

Connection Type

4 Pin

Supply Voltage

15 → 30 V

COO (Country of Origin):
SG
The Pepperl + Fuchs Ultrasonic sensor with a very small unusable area for efficient space utilization. Features an adjustable measuring window for flexible and precise detection settings.

Program input
Temperature compensation

Related links