Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 309-975
- Mfr. Part No.:
- IRSD-15P-G3-B4
- Brand:
- Di-Soric
Subtotal (1 unit)*
$345.11
(exc. GST)
$379.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.11 |
*price indicative
- RS Stock No.:
- 309-975
- Mfr. Part No.:
- IRSD-15P-G3-B4
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive ring sensors with IO-Link offer extensive configuration options for application-specific integration and detect the smallest metallic parts reliably. They are available in diameter 15.1 mm models and are well suited for quickly supplied parts.
Sensitivity and pulse stretching adjustable
Resistant to dirt
Switchable between static and dynamic operating principle
High protection type
Frequency switchable for reducing the installation distance
Intelligent teach in process
Resistant to dirt
Switchable between static and dynamic operating principle
High protection type
Frequency switchable for reducing the installation distance
Intelligent teach in process
Related links
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor 0.5 → 1 mm Detection 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 20 → 200 Detection 18 → 30