Celduc Proximity Barrel Magnetic Proximity Sensor, M12
- RS Stock No.:
- 309-840
- Mfr. Part No.:
- PTI92304
- Brand:
- Celduc
Subtotal (1 unit)*
$108.55
(exc. GST)
$119.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.55 |
*price indicative
- RS Stock No.:
- 309-840
- Mfr. Part No.:
- PTI92304
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Body Style | Barrel | |
| Connection Type | Cable | |
| Cable Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Body Style Barrel | ||
Connection Type Cable | ||
Cable Length 400mm | ||
- COO (Country of Origin):
- FR
The IWIS Magnetic proximity sensor is commonly used in applications requiring non-contact detection, such as position sensing in automation systems and limit switches where space is constrained and mechanical actuation is not feasible.
Magnetic Operation
Nickel-plated brass M12 housing
Nickel-plated brass M12 housing
Related links
- Celduc Proximity Barrel Magnetic Proximity Sensor
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- Celduc Magnetic Proximity Sensor
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc