Banner Ultrasonic Barrel Proximity Sensor, M12, 300 → 3000 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$825.77

(exc. GST)

$908.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$825.77

*price indicative

RS Stock No.:
294-153
Mfr. Part No.:
T30UXDCQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

300 → 3000 mm

Body Style

Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

4 Pin M12 Integral QD

Cable Length

2m

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
CN
The Banner Discrete Output is an advanced Ultrasonic sensor designed for precise and reliable distance measurement in diverse applications. Featuring a compact and robust design, this sensor operates seamlessly in challenging environments with an impressive temperature range of -40 °C to +70 °C. Its standout TEACH-mode configuration simplifies installation and setup, making it an ideal choice for machinery and automation systems.

Selectable output options provide compatibility with various systems
Robust construction maintains integrity in demanding environments
LED indicators clearly communicate sensor status and target detection

Related links