Inductive Threaded Barrel Proximity Sensor, M12, NPN NO, 48 V

Subtotal (1 unit)*

$62.84

(exc. GST)

$69.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.84

*price indicative

RS Stock No.:
252-690
Mfr. Part No.:
197696 E57G-12UNN4-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

48 V

Length

68.7mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

2 kHz

Switching Current

100 mA

COO (Country of Origin):
MX
The Eaton Inductive Sensor is a 3- wire device with a M12 connector and is housed in a cylindrical, screw-threaded metal enclosure. The sensor is designed for metallic target actuation and does not provide explosion safety for gas or dust. It features a normally open contact with one semiconductor output for signaling purposes, supporting an operational current of 10 A at 24 V DC.

Short circuit protection
IP67 protection rated

Related links