Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V

Subtotal (1 unit)*

$76.30

(exc. GST)

$83.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.30

*price indicative

RS Stock No.:
251-792
Mfr. Part No.:
197794 E57P-18SPN5-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

48 V

IP Rating

IP69

Length

69.2mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

1.2 kHz

Switching Current

300 mA

COO (Country of Origin):
MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.

UL listed
Cylinder enclosure

Related links