Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V
- RS Stock No.:
- 250-901
- Mfr. Part No.:
- 197842 E57PS-18SPN5-Q
- Brand:
- Eaton
Subtotal (1 unit)*
$76.30
(exc. GST)
$83.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.30 |
*price indicative
- RS Stock No.:
- 250-901
- Mfr. Part No.:
- 197842 E57PS-18SPN5-Q
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 69.2mm | |
| IP Rating | IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 69.2mm | ||
IP Rating IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1.2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is engineered to deliver exceptional performance in demanding environments, making it an ideal solution for various automation applications. With a robust design featuring stainless steel construction, it ensures durability and resistance to harsh conditions. The product offers a reliable 3-wire connection and is suitable for a wide range of voltage inputs from 10 to 48 V DC. Its compact size and flush mounting capability allow for seamless integration into machines and systems. This product exemplifies high standards of safety and functionality, providing users with confidence in their operational efficiency and reliability.
Robust stainless steel construction enhances durability
Designed for flush mounting, offering a clean and sleek installation
Operates effectively within a wide ambient temperature range
Compliant with IP69 and NEMA 6P standards for superior protection against dust and water
Features short-circuit protection for increased safety during operation
Designed with a yellow LED indicator for easy status monitoring
Offers a compact footprint, perfect for tight spaces
Achieves a reliable switching frequency of 1200 Hz for efficient operation
Designed for flush mounting, offering a clean and sleek installation
Operates effectively within a wide ambient temperature range
Compliant with IP69 and NEMA 6P standards for superior protection against dust and water
Features short-circuit protection for increased safety during operation
Designed with a yellow LED indicator for easy status monitoring
Offers a compact footprint, perfect for tight spaces
Achieves a reliable switching frequency of 1200 Hz for efficient operation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
