Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 247-929
- Mfr. Part No.:
- 134818 E53KBL34T110E
- Brand:
- Eaton
Subtotal (1 unit)*
$204.97
(exc. GST)
$225.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.97 |
*price indicative
- RS Stock No.:
- 247-929
- Mfr. Part No.:
- 134818 E53KBL34T110E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Detection Range | 35 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Detection Range 35 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is engineered to provide reliable detection capabilities in various applications. The device features a robust design, suitable for non flush mounting, making it an excellent choice for industrial environments. Its intuitive operation is complemented by a durable plastic enclosure that ensures longevity and protection against harsh conditions. With a rated switching distance of 35 mm and a break contact switch function, this proximity switch is adept at utilising advanced sensing technology.
Capacitive sensing technology for enhanced performance
Robust construction ensures durability in challenging environments
Wide operational temperature range accommodates various applications
Efficient NPN switching output allows for seamless integration
LED status indication facilitates easy monitoring of operation states
Robust construction ensures durability in challenging environments
Wide operational temperature range accommodates various applications
Efficient NPN switching output allows for seamless integration
LED status indication facilitates easy monitoring of operation states
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
