Eaton Capacitive Smooth Barrel Proximity Sensor, 35 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 240-099
- Mfr. Part No.:
- 134819 E53KBL34T110ED
- Brand:
- Eaton
Subtotal (1 unit)*
$245.77
(exc. GST)
$270.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.77 |
*price indicative
- RS Stock No.:
- 240-099
- Mfr. Part No.:
- 134819 E53KBL34T110ED
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 35 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 35 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is a precision engineered capacitive sensor designed for versatility and reliability within various applications. This product showcases cutting edge technology with a sensing distance of 35mm, ensuring efficient detection for a wide range of materials. Featuring a robust design, it is ideally suited for both industrial and commercial uses where space and performance matter. Crafted from insulated materials with a cylindrical plain enclosure, the switch is built to endure demanding environments, boasting a degree of protection of NEMA 4, NEMA 12, and IP65.
Capacitive sensing technology for precise material detection
Designed for non flush mounting in various settings
Robust red LED indicator for immediate status visibility
Wide operating temperature range suited for tough environments
Durable plastic enclosure ensures longevity in industrial applications
Includes 3 wire plug in connection for easy installation
Offers switching frequency capability up to 250 Hz
Designed for non flush mounting in various settings
Robust red LED indicator for immediate status visibility
Wide operating temperature range suited for tough environments
Durable plastic enclosure ensures longevity in industrial applications
Includes 3 wire plug in connection for easy installation
Offers switching frequency capability up to 250 Hz
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor 20 V
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
