Eaton Capacitive Barrel Proximity Sensor, M30, 25 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 247-926
- Mfr. Part No.:
- 134809 E53KBL30T110ED
- Brand:
- Eaton
Subtotal (1 unit)*
$243.64
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.64 |
*price indicative
- RS Stock No.:
- 247-926
- Mfr. Part No.:
- 134809 E53KBL30T110ED
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E53 Proximity Sensor is designed to enhance the efficiency of automated systems. With advanced sensing technology, it reliably detects the presence of objects without contact, making it ideal for various industrial applications. The product guarantees high performance and durability, featuring a sleek cylindrical design that fits seamlessly into your setup. Equipped with a robust plastic enclosure, it withstands harsh conditions, while its compact dimensions facilitate easy installation in confined spaces.
Capacitive sensing technology offers non contact detection
Designed for efficient integration into automated systems
Compatible with various supply voltage ranges for flexibility
High performance standards enhance operational reliability
Red LED indicator provides clear status visibility
Non flush mounting method simplifies installation requirements
IP65 rating guarantees protection against dust and water ingress
Designed for efficient integration into automated systems
Compatible with various supply voltage ranges for flexibility
High performance standards enhance operational reliability
Red LED indicator provides clear status visibility
Non flush mounting method simplifies installation requirements
IP65 rating guarantees protection against dust and water ingress
Related links
- Eaton Capacitive Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- SICK Inductive Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
