Eaton Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 2-Wire NO, 20 V

Subtotal (1 unit)*

$299.19

(exc. GST)

$329.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.19

*price indicative

RS Stock No.:
240-083
Mfr. Part No.:
134771 E53KAL30A2EA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 V

Length

80mm

IP Rating

IP65

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

15 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series E53 proximity switch is an advanced capacitive sensor designed for reliable and precise detection in a variety of industrial applications. This product ensures optimal performance with its 25mm rated switching distance, allowing it to work efficiently even in tight spaces. Engineered with robust materials and built to withstand challenging environments, the switch features both NEMA and IP65 ratings for exceptional protection against dust and moisture. It's well-suited for non-flush mounting and integrates seamlessly into existing setups, providing a dependable solution for automation systems. With a status indication visible through a red LED, users can easily monitor operational states, ensuring seamless workflow management in ever-demanding scenarios.

Capacitive technology for enhanced sensitivity and reliability
Compact design allows for installation in confined spaces
Status indication through a prominent red LED for easy monitoring
Dust and moisture resistant with NEMA 12, NEMA 4, NEMA 13, and IP65 ratings
Ideal for non-flush mounting applications
Manufactured from durable insulated materials for longevity
Offers a reliably narrow hysteresis for improved switching accuracy
Designed to function effectively across a broad operating temperature range
Compatible with two-wire electrical connections for straightforward installation
Supports a variety of control supply voltages to fit different operational needs

Related links