Eaton Capacitive Barrel Proximity Sensor, M30, 25 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 247-914
- Mfr. Part No.:
- 134775 E53KAL30T110ED
- Brand:
- Eaton
Subtotal (1 unit)*
$243.64
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.64 |
*price indicative
- RS Stock No.:
- 247-914
- Mfr. Part No.:
- 134775 E53KAL30T110ED
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton capacitive proximity switch is the ideal solution for precision detection in industrial applications. Designed with versatility in mind, it offers non-flush mounting capabilities and a switching distance of 25mm, making it suitable for a variety of environments. The compact housing allows for easy integration into systems while maintaining a robust protective rating of IP65, suitable for dusty or moist conditions. With features like NPN switching and the ability to operate at voltages between 10 to 30V DC, this switch offers reliability and accuracy under challenging conditions. Its efficient design also accommodates ambient temperatures ranging from -25 °C to 70 °C, ensuring consistent performance across a broad spectrum of operating settings. Ideal for automation and process control, this switch stands out for its exceptional durability and versatility.
Compact design allows for seamless integration in tight spaces
Robust construction ensures durability under harsh environmental conditions
Breathable plastic enclosure material contributes to long-lasting performance
IP65 rating provides effective protection against water and dust ingress
Offers short-circuit protection to safeguard circuitry
Red LED indicator visually confirms switching state for immediate feedback
Non-flush mounting capability enhances application flexibility
Achieves operational efficiency with a 250Hz switching frequency
Simplifies installation with convenient plug-in connections
Supports a wide temperature range to accommodate diverse applications
Robust construction ensures durability under harsh environmental conditions
Breathable plastic enclosure material contributes to long-lasting performance
IP65 rating provides effective protection against water and dust ingress
Offers short-circuit protection to safeguard circuitry
Red LED indicator visually confirms switching state for immediate feedback
Non-flush mounting capability enhances application flexibility
Achieves operational efficiency with a 250Hz switching frequency
Simplifies installation with convenient plug-in connections
Supports a wide temperature range to accommodate diverse applications
Related links
- Eaton Capacitive Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 V
- Eaton Capacitive Barrel Proximity Sensor 20 mm Detection NO, 20 V
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
