Eaton Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$245.77

(exc. GST)

$270.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.77

*price indicative

RS Stock No.:
247-702
Mfr. Part No.:
134820 E53KBL34T110SD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Switching Current

300 mA

Shielding

Shielded

Switching Frequency

250 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor excels in environments where reliability is paramount. Featuring a robust insulated material construction, it withstands the rigours of various industrial settings without compromising performance. Its compact dimensions, including a 34 mm diameter and defined switching distance of 25 mm, allow for easy installation in confined spaces. This switch is ideal for diverse applications, offering a seamless interface with various systems.

Compact design allows for versatile mounting options
Insulated material construction enhances durability and longevity
High degree of protection ensures reliability in harsh environments
Fast switching frequency supports efficient operation in automation
NPN switching output facilitates compatibility with a wide range of systems
Lightweight design reduces installation fatigue and ease of handling
Safety performance metrics meet stringent industrial standards
Integrated status indication provides real time feedback on operational status

Related links