Eaton Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 246-162
- Mfr. Part No.:
- 134787 E53KAL34T111
- Brand:
- Eaton
Subtotal (1 unit)*
$204.97
(exc. GST)
$225.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.97 |
*price indicative
- RS Stock No.:
- 246-162
- Mfr. Part No.:
- 134787 E53KAL34T111
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 25 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Diameter | 34 mm | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 25 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 80mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Diameter 34 mm | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch exemplifies precision and reliability in automation solutions. Designed with advanced capacitive sensing technology, it ensures accurate detection at a switching distance of 25 mm, making it ideal for a wide range of industrial applications. The compact form factor, combined with a sturdy cylindrical design, allows for seamless integration into existing machinery. Its robust construction features plastic materials and a degree of protection that meets NEMA 4, NEMA 12, and IP65 standards, ensuring durability in challenging environments. This product not only meets international safety certification requirements, including IEC/EN 60947-5-2, but also offers features such as short-circuit protection and a red LED indicator for status signalling. Perfect for operational efficiency, it operates with a voltage range suitable for various setups, ensuring uninterrupted performance in your automation processes.
Capacitive sensing technology for enhanced accuracy
Compact cylindrical design for easy integration
Robust plastic construction to withstand challenging environments
Multi-protection features to ensure operational longevity
LED indicator for quick visual feedback on switching state
Designed to operate within a wide voltage range for versatile application
Compact cylindrical design for easy integration
Robust plastic construction to withstand challenging environments
Multi-protection features to ensure operational longevity
LED indicator for quick visual feedback on switching state
Designed to operate within a wide voltage range for versatile application
Related links
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- SIE Sensorick Capacitive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Omron Capacitive Smooth Barrel Proximity Sensor NPN NO, 12 → 24 V dc
- Tempatron Capacitive Smooth Barrel Proximity Sensor Relay NO/NC, 230 V ac
- Eaton Capacitive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Eaton Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
