Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 8.2 V

Subtotal (1 unit)*

$143.13

(exc. VAT)

$157.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 15 December 2025
  • Plus 16 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.13

*price indicative

RS Stock No.:
397-820
Mfr. Part No.:
NJ4-12GM-N
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

2m

Connection Type

Cable

Supply Voltage

8.2 V

COO (Country of Origin):
ID
The Pepperl + Fuchs Inductive sensor with a 4 mm non-flush mounting design. Features a durable stainless steel housing, NAMUR output, and is suitable for safety applications up to SIL 2 according to IEC 61508.

IP67 protection rated
PBT housing material

Related links