Eaton Capacitive Threaded Barrel Proximity Sensor, 35 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 246-160
- Mfr. Part No.:
- 134784 E53KAL34T110E
- Brand:
- Eaton
Subtotal (1 unit)*
$204.97
(exc. GST)
$225.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.97 |
*price indicative
- RS Stock No.:
- 246-160
- Mfr. Part No.:
- 134784 E53KAL34T110E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Capacitive | |
| Detection Range | 35 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Capacitive | ||
Detection Range 35 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 250 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series E53 proximity switch is a highly advanced capacitive sensor, designed for unparalleled detection capabilities. With a sensing range of 35 mm, this switch is perfect for applications requiring precise object detection. Built with robust materials, it ensures durability and reliability in various environments, operating effectively between -25 °C and 70 °C. Its compact dimensions of 152.4 mm in length and 44.45 mm in height allow for flexible installation options. The switch features a non-flush mounting style and comes complete with a 2 m connection cable, making it ideal for both industrial and commercial settings. With essential safety features like short-circuit protection and polarity reversal, this proximity switch is engineered for peace of mind. The device is accompanied by multiple certification approvals, ensuring compliance with stringent safety and quality standards.
Designed for high precision with a sensing range of 35 mm
Robust construction allows for reliable performance in harsh environments
Operates efficiently across a broad temperature range from -25 °C to 70 °C
Short-circuit protection enhances safety during application
Non-flush mounting provides ease of installation in tight spaces
Integrated status indication via a red LED for easy monitoring
Capable of handling a load current of up to 300 mA
Ensures longevity with a shock resistance rating of 30 g
Compatible with DC supply voltages between 10 V and 30 V
Manufactured to meet high safety standards with multiple certifications
Robust construction allows for reliable performance in harsh environments
Operates efficiently across a broad temperature range from -25 °C to 70 °C
Short-circuit protection enhances safety during application
Non-flush mounting provides ease of installation in tight spaces
Integrated status indication via a red LED for easy monitoring
Capable of handling a load current of up to 300 mA
Ensures longevity with a shock resistance rating of 30 g
Compatible with DC supply voltages between 10 V and 30 V
Manufactured to meet high safety standards with multiple certifications
Related links
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
