Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 V

Subtotal (1 unit)*

$95.11

(exc. GST)

$104.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.11

*price indicative

RS Stock No.:
241-495
Mfr. Part No.:
135929 E57-18GS05-D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 V

IP Rating

IP67, IP69

Length

55mm

Mounting Type

Flush

Switching Frequency

1 kHz

Switching Current

100 mA

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor is ideal for applications requiring reliable sensing solutions in challenging environments. This advanced inductive sensor is designed to deliver precise performance with a robust metal enclosure, ensuring durability during operation. With a versatile flush mounting design and substantial connectivity options, the E57 Global Series sensor seamlessly integrates into various industrial settings.

Maintains operational efficiency within a broad temperature spectrum
Offers IP67 and IP69 ratings for robust protection against environmental hazards
Features a status indication red LED for real time monitoring
Provides exceptional shock resistance ensuring reliability in dynamic settings
Enables quick and easy installation with an uncomplicated 2 wire connection
Ideal for sensing applications requiring high operational current capacity

Related links