Turck Inductive Threaded Barrel Proximity Sensor, M18, 2 mm Detection, 2-Wire NO, 10 → 55 V dc

Subtotal (1 unit)*

$192.09

(exc. GST)

$211.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.09

*price indicative

RS Stock No.:
830-8554
Mfr. Part No.:
Bi2-EG08-AG41X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

Length

41.6mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

55V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

1 kHz

Series

BI 2

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Shielding

Shielded

COO (Country of Origin):
CN

BI 2 Series


The BI 2 Series of inductive proximity sensors from Turck Banner.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links