Eaton Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 241-313
- Mfr. Part No.:
- 136242 E57EAL6T110EP
- Brand:
- Eaton
Subtotal (1 unit)*
$84.21
(exc. GST)
$92.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.21 |
*price indicative
- RS Stock No.:
- 241-313
- Mfr. Part No.:
- 136242 E57EAL6T110EP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 6 mm | |
| Switching Frequency | 2 kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 6 mm | ||
Switching Frequency 2 kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is a compact solution designed for diverse industrial applications. It boasts an impressive operational range of 10 to 30 V DC and exceptional sensing capabilities, including a sensing distance of 2 mm. Constructed with a robust stainless steel housing, it ensures durability in demanding environments. The three wire connection allows for easy integration and its IP67 degree of protection guarantees reliable performance in moisture prone areas.
Configured with a normally open contact for effective switching
LED status indication facilitates quick troubleshooting
Non flush mounting capability simplifies installation in tight spaces
High switching frequency supports fast operation
Shock resistance ensures reliability in dynamic environments
Meets stringent safety certifications for peace of mind
LED status indication facilitates quick troubleshooting
Non flush mounting capability simplifies installation in tight spaces
High switching frequency supports fast operation
Shock resistance ensures reliability in dynamic environments
Meets stringent safety certifications for peace of mind
Related links
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- Eaton Inductive Smooth Barrel Proximity Sensor PNP NO, 30 V
- Eaton Inductive Smooth Barrel Proximity Sensor 70 mm Detection 48 V
- Eaton Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Eaton Inductive Smooth Barrel Proximity Sensor NPN NO, 30 V
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
