Eaton Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NPN NO, 30 V

Subtotal (1 unit)*

$84.21

(exc. VAT)

$92.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.21

*price indicative

RS Stock No.:
240-039
Mfr. Part No.:
136243 E57EAL6T110SP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Diameter

6.5 mm

Switching Frequency

2 kHz

Shielding

Shielded

Switching Current

200 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor offers a compact solution for reliable sensing applications. Designed to operate in demanding environments, it delivers exceptional performance with its stainless steel construction, ensuring durability and robustness. With a reliable functioning range of 10 to 30V DC, this switch is engineered for flush mounting, making it an ideal choice for applications requiring discreet installation. The device features both NPN output and short circuit protection, contributing to its versatility across various industrial contexts.

Equipped with a clear status indication via a red LED for easy monitoring
Designed for quick installation with a 2 m connection cable
IP67 and NEMA 6P ratings ensuring excellent protection against dust and water
Utilises a normally open contact switch function enhancing operational flexibility
Constructed from high quality stainless steel for superior durability
Supports a variety of mounting methods allowing for versatile integration

Related links