Prowave Ultrasonic Circular Proximity Sensor
- RS Stock No.:
- 204-891
- Mfr. Part No.:
- 400SR10B
- Brand:
- Prowave
Bulk discount available
Subtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 188 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.71 |
| 10 - 99 | $11.45 |
| 100 - 499 | $10.54 |
| 500 - 999 | $9.79 |
| 1000 + | $7.94 |
*price indicative
- RS Stock No.:
- 204-891
- Mfr. Part No.:
- 400SR10B
- Brand:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducer operates at a centre frequency of 40.0 ± 1.0 kHz, with bandwidth 3.0 kHz. It achieves a minimum transmitting sound pressure level of 112 dB at 40.0 kHz, measured as 0 dB re 0.0002 mbar with 10 Vrms at a distance of 30 cm. The receiving sensitivity is 70 dB min, equating to 0 dB equals to 1 volt/mbar. The capacitance at 1 kHz is 1900 pF ± 20%, and the maximum continuous driving voltage is 10 Vrms, with a typical total beam angle of 72° at 6 dB.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 CC
Function effectively in temperatures ranging from 30 to 80 CC
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 5 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection