ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$435.82

(exc. GST)

$479.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.82

*price indicative

RS Stock No.:
190-845
Mfr. Part No.:
IF7003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

1.5 KHz

Shielding

Unshielded

Series

IF7

COO (Country of Origin):
DE
The ifm electronic inductive sensor for position detection on rising stem valves and target puck supplied with the unit. This Sensor have Wide operating temperature range.

For position detection on rising stem valves
Target puck supplied with the unit
Very high switching frequency
Wide operating temperature range
With only one connector for both switching signals

Related links