ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-815
- Mfr. Part No.:
- IGS217
- Brand:
- ifm electronic
Subtotal (1 unit)*
$131.62
(exc. GST)
$144.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.62 |
*price indicative
- RS Stock No.:
- 190-815
- Mfr. Part No.:
- IGS217
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M18 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Switching Current | 100 mA | |
| Series | IGS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M18 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Switching Current 100 mA | ||
Series IGS | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers unparalleled performance in various industrial applications, designed specifically for factory automation. With a robust and compact threaded housing, it ensures reliable detection even in harsh environments. The precision engineering guarantees a high sensing range, while advanced features like reverse polarity protection and short circuit protection enhance its operational longevity. This sensor not only meets stringent safety standards but also provides accuracy, making it an ideal choice for manufacturers looking to optimise their production processes.
Permanently legible laser type label
Suitable for industrial, mobile, cooling and lubricating applications
Clearly visible indication of the switching status
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Suitable for industrial, mobile, cooling and lubricating applications
Clearly visible indication of the switching status
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
