ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$166.53

(exc. GST)

$183.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.53

*price indicative

RS Stock No.:
162-973
Mfr. Part No.:
IG5404
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

250 mA

Series

IG5

Switching Frequency

300 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a sophisticated device designed to enhance automation and control processes in various industrial applications. With its robust threaded housing and high-performance capabilities, this sensor offers precision and reliability in detecting metallic objects without direct contact. It demonstrates exceptional versatility with a sensing range tailored for diverse operational environments, making it the perfect choice for manufacturers seeking to optimise their workflow and improve efficiency. Engineered to withstand harsh conditions, this sensor features a resilient IP67 protection rating, ensuring durability even in challenging ambient temperatures. As a testament to its advanced technology, it comes equipped with features that guarantee accurate readings and unparalleled safety, providing peace of mind in critical operations.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links