ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$101.25

(exc. GST)

$111.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.25

*price indicative

RS Stock No.:
190-789
Mfr. Part No.:
IFS705
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

700 Hz

Series

IFS

COO (Country of Origin):
DE
The ifm electronic inductive sensor is a cutting-edge device designed to enhance industrial automation and factory environments. Featuring a robust PNP output and a compact threaded housing, this sensor is tailored for reliability and precision. With an impressive sensing range of 7 mm and operational efficiency, it caters to a variety of applications while ensuring optimal performance under various conditions. The device is housed in durable materials, including brass with white bronze coating, making it ideal for challenging environments. Boasting a wide operating temperature range from -40°C to 85°C and multiple protection classes, this sensor exemplifies versatility and is engineered to meet the demands of modern industrial applications. Experience superior quality and longevity with this expertly crafted inductive sensor, perfect for ensuring seamless operations.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links