ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 184-642
- Mfr. Part No.:
- IF5935
- Brand:
- ifm electronic
Subtotal (1 unit)*
$197.66
(exc. GST)
$217.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.66 |
*price indicative
- RS Stock No.:
- 184-642
- Mfr. Part No.:
- IF5935
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Switching Current | 100 mA | |
| Series | IF5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Switching Current 100 mA | ||
Series IF5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents cutting-edge technology designed for precise detection in industrial automation applications. Featuring a robust threaded housing type, it promises a reliable performance under varying environmental conditions. Ideal for detecting metallic objects, this sensor offers a sensing range of 7 mm, ensuring accurate measurements while maintaining operational efficiency. Its versatility is highlighted by a selectable output function, allowing users to opt for either normally open or normally closed configurations.
Robust housing for use in metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
